AD7524TE
vs
5962-9176402MXX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
QLCC
DIP
Package Description
QCCN, LCC20,.35SQ
DIP,
Pin Count
20
28
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, WORD
JESD-30 Code
S-CQCC-N20
R-GDIP-T28
JESD-609 Code
e0
Length
8.89 mm
Linearity Error-Max (EL)
0.0977%
0.0366%
Number of Bits
8
12
Number of Functions
1
4
Number of Terminals
20
28
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
5.72 mm
Settling Time-Max
Settling Time-Nom (tstl)
0.5 µs
6 µs
Supply Current-Max
2 mA
Supply Voltage-Nom
5 V
15 V
Surface Mount
YES
NO
Technology
CMOS
BICMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
15.24 mm
Base Number Matches
1
1
Analog Output Voltage-Max
9.9853 V
Analog Output Voltage-Min
-9.9902 V
Negative Supply Voltage-Nom
-15 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
MIL-STD-883
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare AD7524TE with alternatives
Compare 5962-9176402MXX with alternatives