AD7524MFKB
vs
PT7C4512WEX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
DIODES INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
SOIC-8
Pin Count
20
Reach Compliance Code
not_compliant
compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
Input Format
PARALLEL, 8 BITS
JESD-30 Code
S-CQCC-N20
R-PDSO-G8
Linearity Error-Max (EL)
0.2%
Number of Bits
8
Number of Functions
1
Number of Terminals
20
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
2
Additional Feature
ALSO OPERATES AT 180 MHZ AT 3.3V
Length
4.9 mm
Output Clock Frequency-Max
200 MHz
Primary Clock/Crystal Frequency-Nom
50 MHz
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Width
3.885 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Compare AD7524MFKB with alternatives
Compare PT7C4512WEX with alternatives