AD7524KP-REEL
vs
DAC8408FS
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
PRECISION MONOLITHICS INC
Part Package Code
QLCC
Package Description
QCCJ,
SOP, SOP28,.4
Pin Count
20
Reach Compliance Code
unknown
unknown
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, 8 BITS
JESD-30 Code
S-PQCC-J20
R-PDSO-G28
JESD-609 Code
e0
e0
Length
8.9662 mm
Linearity Error-Max (EL)
0.0977%
0.19%
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of Functions
1
4
Number of Terminals
20
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
4.57 mm
Settling Time-Nom (tstl)
0.5 µs
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.9662 mm
Base Number Matches
2
3
HTS Code
8542.39.00.01
Package Equivalence Code
SOP28,.4
Settling Time-Max
0.25 µs
Supply Current-Max
1.5 mA
Compare DAC8408FS with alternatives