AD7520UD/883B vs AD7533KRZ-REEL feature comparison

AD7520UD/883B National Semiconductor Corporation

Buy Now Datasheet

AD7533KRZ-REEL Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ANALOG DEVICES INC
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
JESD-30 Code R-XDIP-T16 R-PDSO-G16
JESD-609 Code e0 e3
Linearity Error-Max (EL) 0.05% 0.1%
Number of Bits 10 10
Number of Functions 1 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom 15 V 15 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 7 1
Pbfree Code No
Part Package Code SOIC
Package Description SOIC-16
Pin Count 16
Manufacturer Package Code RW-16
ECCN Code EAR99
Samacsys Manufacturer Analog Devices
Input Format PARALLEL, WORD
Length 10.3 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm
Settling Time-Max 0.8 µs
Settling Time-Nom (tstl) 0.8 µs
Supply Current-Max 2 mA
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Compare AD7520UD/883B with alternatives

Compare AD7533KRZ-REEL with alternatives