AD7520SD vs AD7533KPZ-REEL feature comparison

AD7520SD National Semiconductor Corporation

Buy Now Datasheet

AD7533KPZ-REEL Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ANALOG DEVICES INC
Package Description DIP, DIP16,.3 LCC-20
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code OFFSET BINARY, COMPLEMENTARY OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-GDIP-T16 S-PQCC-J20
JESD-609 Code e0 e3
Length 19.43 mm 8.965 mm
Linearity Error-Max (EL) 0.2% 0.1%
Number of Bits 10 10
Number of Functions 1 2
Number of Terminals 16 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP16,.3 LDCC20,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.57 mm
Settling Time-Nom (tstl) 0.5 µs 0.8 µs
Supply Current-Max 2 mA 2 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 8.965 mm
Base Number Matches 4 2
Pbfree Code No
Part Package Code LPCC
Pin Count 20
Manufacturer Package Code P-20
Samacsys Manufacturer Analog Devices
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Settling Time-Max 1 µs

Compare AD7520SD with alternatives

Compare AD7533KPZ-REEL with alternatives