AD7520SD vs MX7520SQ feature comparison

AD7520SD Harris Semiconductor

Buy Now Datasheet

MX7520SQ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Package Description DIP, DIP16,.3 DIP-16
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.2% 0.2%
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Settling Time-Nom (tstl) 1 µs 0.5 µs
Supply Current-Max 2 mA 2 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 100 mm
Terminal Position DUAL DUAL
Base Number Matches 2 3
Pbfree Code No
parentfamilyid 1229308
Part Package Code DIP
Pin Count 16
kg CO2e/kg 12.2
Average Weight (mg) 1187.4
CO2e (mg) 14486.28
Category CO2 Kg 12.2
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2014-06-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
Length 21.34 mm
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare AD7520SD with alternatives

Compare MX7520SQ with alternatives