AD7520KN
vs
AD7520TD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Package Description
DIP, DIP16,.3
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
OFFSET BINARY, COMPLEMENTARY OFFSET BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
e0
Length
21.755 mm
Linearity Error-Max (EL)
0.1%
Number of Bits
10
10
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Settling Time-Nom (tstl)
0.5 µs
Supply Current-Max
2 mA
Supply Voltage-Nom
15 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Base Number Matches
9
9
Pbfree Code
No
Part Package Code
DIP
Pin Count
16
Compare AD7520KN with alternatives
Compare AD7520TD with alternatives