AD7520JD
vs
AD7520SD/883B
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ANALOG DEVICES INC
|
Package Description |
DIP, DIP16,.3
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
OFFSET BINARY, COMPLEMENTARY OFFSET BINARY
|
|
Input Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
JESD-30 Code |
R-GDIP-T16
|
|
JESD-609 Code |
e0
|
e0
|
Length |
19.43 mm
|
|
Linearity Error-Max (EL) |
0.2%
|
|
Number of Bits |
10
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.08 mm
|
|
Settling Time-Nom (tstl) |
0.5 µs
|
0.5 µs
|
Supply Current-Max |
2 mA
|
|
Supply Voltage-Nom |
15 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AD7520JD with alternatives
Compare AD7520SD/883B with alternatives