AD7512DIJQ
vs
AD7512DISQ
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
DIP,
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
OVERVOLTAGE PROTECTION
|
OVERVOLTAGE PROTECTION
|
Analog IC - Other Type |
SPDT
|
SPDT
|
JESD-30 Code |
R-GDIP-T14
|
R-GDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Length |
19.43 mm
|
19.43 mm
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
NOT APPLICABLE
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
14
|
14
|
On-state Resistance Match-Nom |
1 Ω
|
|
On-state Resistance-Max (Ron) |
100 Ω
|
100 Ω
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
NOT APPLICABLE
|
Qualification Status |
COMMERCIAL
|
COMMERCIAL
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT APPLICABLE
|
NOT APPLICABLE
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
Switch-off Time-Max |
|
1000 ns
|
Switch-on Time-Max |
|
1000 ns
|
|
|
|
Compare AD7512DIJQ with alternatives
Compare AD7512DISQ with alternatives