AD7507KQ vs HI1-0507A-8 feature comparison

AD7507KQ Analog Devices Inc

Buy Now Datasheet

HI1-0507A-8 Harris Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP-28 DIP-28
Pin Count 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-GDIP-T28 R-GDIP-T28
JESD-609 Code e0
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 70 dB 68 dB
On-state Resistance Match-Nom 12 Ω
On-state Resistance-Max (Ron) 450 Ω 1500 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.59 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 1 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 1000 ns 500 ns
Switch-on Time-Max 1500 ns 500 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 2 3
Additional Feature OVERVOLTAGE PROTECTION

Compare AD7507KQ with alternatives

Compare HI1-0507A-8 with alternatives