AD7501JN/+
vs
AD7501SE
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ROCHESTER ELECTRONICS INC
|
Package Description |
,
|
QCCN,
|
Reach Compliance Code |
unknown
|
unknown
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
NOT APPLICABLE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT APPLICABLE
|
Terminal Finish |
NOT SPECIFIED
|
GOLD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT APPLICABLE
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
QLCC
|
Pin Count |
|
20
|
Analog IC - Other Type |
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
|
S-CQCC-N20
|
JESD-609 Code |
|
e4
|
Length |
|
8.89 mm
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Number of Channels |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
20
|
On-state Resistance Match-Nom |
|
6.8 Ω
|
On-state Resistance-Max (Ron) |
|
300 Ω
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
QCCN
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Qualification Status |
|
COMMERCIAL
|
Seated Height-Max |
|
2.54 mm
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Surface Mount |
|
YES
|
Switch-off Time-Max |
|
80 ns
|
Switch-on Time-Max |
|
80 ns
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Width |
|
8.89 mm
|
|
|
|
Compare AD7501JN/+ with alternatives
Compare AD7501SE with alternatives