AD75019JPZ-REEL
vs
AD7501KNZ
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
LCC
|
DIP
|
Package Description |
PLASTIC, LCC-44
|
DIP,
|
Pin Count |
44
|
16
|
Manufacturer Package Code |
P-44A
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog IC - Other Type |
CROSS POINT SWITCH
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
S-PQCC-J44
|
R-PDIP-T16
|
JESD-609 Code |
e3
|
e3
|
Length |
16.5862 mm
|
20.13 mm
|
Moisture Sensitivity Level |
3
|
NOT APPLICABLE
|
Neg Supply Voltage-Nom (Vsup) |
-12 V
|
-15 V
|
Number of Channels |
16
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
16
|
Off-state Isolation-Nom |
92 dB
|
|
On-state Resistance Match-Nom |
20 Ω
|
6.8 Ω
|
On-state Resistance-Max (Ron) |
300 Ω
|
300 Ω
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
DIP
|
Package Equivalence Code |
LDCC44,.7SQ
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT APPLICABLE
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Seated Height-Max |
4.57 mm
|
5.33 mm
|
Supply Voltage-Nom (Vsup) |
12 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
MATTE TIN
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT APPLICABLE
|
Width |
16.5862 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Switch-off Time-Max |
|
80 ns
|
Switch-on Time-Max |
|
80 ns
|
|
|
|
Compare AD75019JPZ-REEL with alternatives
Compare AD7501KNZ with alternatives