AD7492ARUZ-4REEL7 vs AD7492ARU-5-REEL7 feature comparison

AD7492ARUZ-4REEL7 Rochester Electronics LLC

Buy Now Datasheet

AD7492ARU-5-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, MS-153AD, TSSOP-24
Pin Count 24 24
Reach Compliance Code unknown not_compliant
Analog Input Voltage-Max 2.5 V 2.5 V
Analog Input Voltage-Min
Conversion Time-Max 0.88 µs 0.68 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e0
Length 7.8 mm 7.8 mm
Linearity Error-Max (EL) 0.0366% 0.0366%
Moisture Sensitivity Level 1
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Sample Rate 0.4 MHz 1.25 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Package Equivalence Code TSSOP24,.25
Qualification Status Not Qualified
Technology CMOS

Compare AD7492ARU-5-REEL7 with alternatives