AD7490BCP-REEL
vs
AS1542-BTST
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
AMS AG
|
Part Package Code |
QFN
|
TSSOP
|
Package Description |
MO-220-VHHD-2, LFCSP-32
|
|
Pin Count |
32
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
5 V
|
|
Analog Input Voltage-Min |
|
|
Conversion Time-Max |
0.8 µs
|
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
|
JESD-30 Code |
S-XQCC-N32
|
|
JESD-609 Code |
e0
|
|
Length |
5 mm
|
|
Linearity Error-Max (EL) |
0.0244%
|
|
Moisture Sensitivity Level |
3
|
|
Number of Analog In Channels |
16
|
|
Number of Bits |
12
|
|
Number of Functions |
1
|
|
Number of Terminals |
32
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Bit Code |
BINARY, 2'S COMPLEMENT BINARY
|
|
Output Format |
SERIAL
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
VQCCN
|
|
Package Equivalence Code |
LCC32,.2SQ,20
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
|
Sample Rate |
1 MHz
|
|
Sample and Hold / Track and Hold |
TRACK
|
|
Seated Height-Max |
1 mm
|
|
Supply Voltage-Nom |
3 V
|
|
Surface Mount |
YES
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Width |
5 mm
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare AD7490BCP-REEL with alternatives
Compare AS1542-BTST with alternatives