AD7477SRT-500RL7
vs
LTC1199LCMS8#TRPBF
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
SOIC
|
MSOP
|
Package Description |
LSSOP, TSOP6,.11,37
|
PLASTIC, MSOP-8
|
Pin Count |
6
|
8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
3 V
|
5.05 V
|
Analog Input Voltage-Min |
|
-0.05 V
|
Conversion Time-Max |
0.8 µs
|
1.4 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-PDSO-G6
|
S-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Length |
2.9 mm
|
3 mm
|
Linearity Error-Max (EL) |
0.0977%
|
0.0977%
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
10
|
10
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
8
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Bit Code |
BINARY
|
BINARY
|
Output Format |
SERIAL
|
SERIAL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
TSSOP
|
Package Equivalence Code |
TSOP6,.11,37
|
TSSOP8,.19
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
1 MHz
|
0.5 MHz
|
Sample and Hold / Track and Hold |
TRACK
|
SAMPLE
|
Seated Height-Max |
1.45 mm
|
1.1 mm
|
Supply Voltage-Nom |
3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.6 mm
|
3 mm
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
MS8
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare AD7477SRT-500RL7 with alternatives
Compare LTC1199LCMS8#TRPBF with alternatives