AD7477ARTZ-500RL7
vs
AD7477SRT-R2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
PLASTIC, MO-178AB, SOT-23, 6 PIN
LSSOP,
Pin Count
6
6
Manufacturer Package Code
RJ-6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
3 V
3 V
Analog Input Voltage-Min
Conversion Time-Max
0.8 µs
0.8 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e4
e3
Length
2.9 mm
2.9 mm
Linearity Error-Max (EL)
0.0977%
0.0977%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
1
1
Number of Bits
10
10
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Sample Rate
1 MHz
1 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.45 mm
1.45 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
1.6 mm
1.6 mm
Base Number Matches
2
2
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare AD7477ARTZ-500RL7 with alternatives