AD7476ABKS
vs
AD7091R-4BCPZ-RL7
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP, TSSOP6,.08
4 X 4 MM, ROHS COMPLIANT, MO-220-WGGD, LFCSP-20
Pin Count
6
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
Analog Input Voltage-Max
5.25 V
5.25 V
Analog Input Voltage-Min
Conversion Time-Max
0.8 µs
0.6 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G6
S-XQCC-N20
JESD-609 Code
e0
e3
Length
2 mm
4 mm
Linearity Error-Max (EL)
0.0366%
0.0244%
Number of Analog In Channels
1
4
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
6
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TSSOP
HVQCCN
Package Equivalence Code
TSSOP6,.08
LCC20,.16SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Sample Rate
1 MHz
1 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.1 mm
0.8 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
1.25 mm
4 mm
Base Number Matches
7
1
Pbfree Code
No
Manufacturer Package Code
CP-20-10
Samacsys Manufacturer
Analog Devices
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare AD7476ABKS with alternatives
Compare AD7091R-4BCPZ-RL7 with alternatives