AD7475ARMZ-REEL7
vs
AD7475ARM-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
TSSOP
TSSOP
Package Description
MSOP-8
TSSOP, TSSOP8,.19
Pin Count
8
8
Manufacturer Package Code
RM-8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
2.5 V
2.5 V
Analog Input Voltage-Min
Conversion Time-Max
0.8 µs
0.8 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
3 mm
3 mm
Linearity Error-Max (EL)
0.0366%
0.0366%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Sample Rate
1 MHz
1 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
3 mm
Base Number Matches
1
1
Package Equivalence Code
TSSOP8,.19
Technology
CMOS
Compare AD7475ARMZ-REEL7 with alternatives
Compare AD7475ARM-REEL7 with alternatives