AD7468BRMZ
vs
AD7468BRT-RL2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
TSSOP
SOIC
Package Description
TSSOP,
LSSOP, TSOP6,.11,37
Pin Count
8
6
Reach Compliance Code
unknown
unknown
Analog Input Voltage-Max
3.6 V
1.8 V
Analog Input Voltage-Min
Conversion Time-Max
4.7 µs
4.7 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PDSO-G8
R-PDSO-G6
JESD-609 Code
e3
e0
Length
3 mm
2.9 mm
Linearity Error-Max (EL)
0.0781%
0.5859%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
8
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Sample Rate
0.2 MHz
0.2 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.1 mm
1.45 mm
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
1.6 mm
Base Number Matches
2
1
HTS Code
8542.39.00.01
Package Equivalence Code
TSOP6,.11,37
Qualification Status
Not Qualified
Compare AD7468BRT-RL2 with alternatives