AD744SCHIPS
vs
AD644JH
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIE
|
TO-99
|
Package Description |
DIE-8
|
HERMETIC SEALED, METAL CAN, TO-99, 8 PIN
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.00005 µA
|
0.000075 µA
|
Bias Current-Max (IIB) @25C |
0.00015 µA
|
|
Common-mode Reject Ratio-Min |
86 dB
|
|
Common-mode Reject Ratio-Nom |
94 dB
|
76 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
250 µV
|
3500 µV
|
JESD-30 Code |
S-XUUC-N8
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
|
Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Code |
DIE
|
TO-99
|
Package Equivalence Code |
DIE OR CHIP
|
|
Package Shape |
SQUARE
|
ROUND
|
Package Style |
UNCASED CHIP
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Slew Rate-Min |
50 V/us
|
|
Slew Rate-Nom |
75 V/us
|
13 V/us
|
Supply Current-Max |
4 mA
|
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIFET
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
NOT SPECIFIED
|
Terminal Form |
NO LEAD
|
WIRE
|
Terminal Position |
UPPER
|
BOTTOM
|
Unity Gain BW-Nom |
13000
|
2000
|
Voltage Gain-Min |
250000
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare AD744SCHIPS with alternatives
Compare AD644JH with alternatives