AD7418ARMZ-REEL7
vs
AD7418ARUZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
TSSOP
TSSOP
Package Description
MSOP-8
LEAD FREE, MO-153AB, TSSOP-16
Pin Count
8
16
Manufacturer Package Code
RM-8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
2.625 V
2.625 V
Analog Input Voltage-Min
Conversion Time-Max
15 µs
15 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PDSO-G8
R-PDSO-G16
JESD-609 Code
e3
e3
Length
3 mm
5 mm
Linearity Error-Max (EL)
0.0977%
0.0977%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
1
1
Number of Bits
10
10
Number of Functions
1
1
Number of Terminals
8
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.1 mm
1.2 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
4.4 mm
Base Number Matches
1
3
Compare AD7418ARMZ-REEL7 with alternatives
Compare AD7418ARUZ with alternatives