AD7418ARMZ vs AD7418AR-REEL feature comparison

AD7418ARMZ Analog Devices Inc

Buy Now Datasheet

AD7418AR-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code TSSOP SOIC
Package Description MSOP-8 MS-012AA, SOIC-8
Pin Count 8 8
Manufacturer Package Code RM-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 2.625 V 2.625 V
Analog Input Voltage-Min
Conversion Time-Max 15 µs 15 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 3 mm 4.9 mm
Linearity Error-Max (EL) 0.0977% 0.0977%
Moisture Sensitivity Level 1
Number of Analog In Channels 1 1
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3.9 mm
Base Number Matches 3 2

Compare AD7418ARMZ with alternatives

Compare AD7418AR-REEL with alternatives