AD7414SRT-0REEL7 vs LM77CIMX-3 feature comparison

AD7414SRT-0REEL7 Rochester Electronics LLC

Buy Now Datasheet

LM77CIMX-3 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, SOT-23, 6 PIN 0.150 INCH, PLASTIC, MS-012AA, SOP-8
Reach Compliance Code unknown not_compliant
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 1.6 mm 3.9 mm
Body Height 1.17 mm 1.72 mm
Body Length or Diameter 2.9 mm 4.89 mm
Housing PLASTIC PLASTIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 10 10
Number of Terminals 6 8
Operating Current-Max 1.2 mA 0.25 mA
Operating Temperature-Max 135 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type I2C INTERFACE 2-WIRE INTERFACE
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 3 V
Surface Mount YES YES
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOP8,.25
Technology CMOS
Temperature Coefficient POSITIVE ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)

Compare LM77CIMX-3 with alternatives