AD7414ART-1500RL7 vs AD7414ART-1REEL7 feature comparison

AD7414ART-1500RL7 Analog Devices Inc

Buy Now Datasheet

AD7414ART-1REEL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS LLC
Package Description PLASTIC, MO-178AB, SOT-23, 6 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 1.6 mm 1.6 mm
Body Height 1.15 mm 1.15 mm
Body Length or Diameter 2.9 mm 2.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 10 10
Number of Terminals 6 6
Operating Current-Max 1.2 mA 1.2 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSOP6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Temperature Coefficient NEGATIVE ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Termination Type SOLDER SOLDER
Base Number Matches 2 2

Compare AD7414ART-1500RL7 with alternatives

Compare AD7414ART-1REEL7 with alternatives