AD7414ARMZ-1
vs
AD7414ARM-1REEL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ANALOG DEVICES INC
Reach Compliance Code
unknown
not_compliant
Accuracy-Max (Cel)
3 Cel
3 Cel
Body Breadth
3 mm
3 mm
Body Height
0.95 mm
0.95 mm
Body Length or Diameter
3 mm
3 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
10
10
Number of Terminals
8
8
Operating Current-Max
1.2 mA
1.2 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Package Shape/Style
SQUARE
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
2.7 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Package Description
MO-187AA, MSOP-8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP8,.19
Temperature Coefficient
NEGATIVE ppm/°C
Compare AD7414ARM-1REEL with alternatives