AD7401YRWZ-REEL vs AMC1305M25QDWRQ1 feature comparison

AD7401YRWZ-REEL Analog Devices Inc

Buy Now Datasheet

AMC1305M25QDWRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOIC-16 SOIC-16
Pin Count 16
Manufacturer Package Code RW-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices Texas Instruments
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e4
Length 10.3 mm 10.3 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max (Isup) 21200 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Date Of Intro 2017-02-11
Additional Feature Peak-to-peak input voltage range(V) : 250mV
Analog Input Voltage-Max 0.0625 V
Analog Input Voltage-Min -0.0625 V
Converter Type ADC, DELTA-SIGMA
Linearity Error-Max (EL) 0.0061%
Number of Analog In Channels 1
Number of Bits 16
Output Bit Code BINARY
Output Format SERIAL
Sample Rate 20 MHz
Screening Level AEC-Q100
Supply Voltage-Nom 5 V

Compare AD7401YRWZ-REEL with alternatives

Compare AMC1305M25QDWRQ1 with alternatives