AD737JR-5 vs AD737KRZ feature comparison

AD737JR-5 Analog Devices Inc

Buy Now Datasheet

AD737KRZ Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 LEADFREE, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type RMS TO DC CONVERTER RMS TO DC CONVERTER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Linearity Error-Max (EL) 0.35% 0.35%
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Max -16.5 V -16.5 V
Negative Supply Voltage-Min -2.5 V -3.2 V
Negative Supply Voltage-Nom -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Frequency-Max 0.005 MHz 0.005 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Positive Input Voltage-Max 0.2 V 1 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 0.21 mA 0.21 mA
Supply Voltage-Max 16.5 V 16.5 V
Supply Voltage-Min 2.5 V 2.8 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code Yes
Total Error-Max 2%

Compare AD737JR-5 with alternatives

Compare AD737KRZ with alternatives