AD736ARZ
vs
AD736ARZ-R7
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
ROHS COMPLIANT, MS-012AA, SOIC-8
ROHS COMPLIANT, MS-012AA, SOIC-8
Pin Count
8
8
Manufacturer Package Code
R-8
R-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Devices
Converter Type
RMS TO DC CONVERTER
RMS TO DC CONVERTER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.9 mm
Linearity Error-Max (EL)
0.35%
0.35%
Moisture Sensitivity Level
1
1
Negative Supply Voltage-Max
-16.5 V
-16.5 V
Negative Supply Voltage-Min
-3.2 V
-3.2 V
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Frequency-Max
0.005 MHz
0.005 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Positive Input Voltage-Max
1 V
1 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
0.27 mA
0.27 mA
Supply Voltage-Max
16.5 V
16.5 V
Supply Voltage-Min
2.8 V
2.8 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Total Error-Max
2%
2%
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Compare AD736ARZ with alternatives
Compare AD736ARZ-R7 with alternatives