AD73311ARS-REEL
vs
SA636DK/01,118
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
NXP SEMICONDUCTORS
Part Package Code
SSOP
SSOP2
Package Description
SSOP,
SSOP-20
Pin Count
20
20
Reach Compliance Code
unknown
compliant
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e4
Length
7.2 mm
6.5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
2 mm
1.5 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
Telecom IC Type
TELECOM CIRCUIT
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5.3 mm
4.4 mm
Base Number Matches
2
1
Manufacturer Package Code
SOT266-1
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Package Equivalence Code
SSOP20,.25
Compare SA636DK/01,118 with alternatives
SA636DK/01,118 vs SA636DK/01,112
SA636DK/01,118 vs SA636DK/01
SA636DK/01,118 vs SA612AD/01
SA636DK/01,118 vs SA612AD/01,112
SA636DK/01,118 vs AD73311LARUZ-RL7
SA636DK/01,118 vs AD73311LARS
SA636DK/01,118 vs AD73311LARUZ-REEL
SA636DK/01,118 vs SA639DH/01,118
SA636DK/01,118 vs AD73311LARS-REEL7