AD724JR-16
vs
HMP8112ACN
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
INTERSIL CORP
|
Part Package Code |
SOIC
|
QFP
|
Package Description |
SOIC-16
|
14 X 20 MM, METRIC, PLASTIC, MO-108CB-1, QFP-80
|
Pin Count |
16
|
80
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
COLOR SIGNAL ENCODER
|
COLOR SIGNAL DECODER
|
Input Type |
RGB
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PQFP-G80
|
JESD-609 Code |
e0
|
e0
|
Length |
10.25 mm
|
20 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
80
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
QFP
|
Package Equivalence Code |
SOP16,.4
|
QFP80,.7X.9,32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
3.4 mm
|
Supply Current-Max |
42 mA
|
280 mA
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
QUAD
|
Video Standard |
PAL; NTSC
|
|
Width |
7.5 mm
|
14 mm
|
Base Number Matches |
3
|
1
|
|
|
|
Compare AD724JR-16 with alternatives
Compare HMP8112ACN with alternatives