AD7249ANZ
vs
932S203YGLF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
DIP
|
TSSOP
|
Package Description |
DIP,
|
TSSOP,
|
Pin Count |
16
|
56
|
Reach Compliance Code |
unknown
|
compliant
|
Analog Output Voltage-Max |
10 V
|
|
Analog Output Voltage-Min |
|
|
Converter Type |
D/A CONVERTER
|
|
Input Bit Code |
BINARY
|
|
Input Format |
SERIAL
|
|
JESD-30 Code |
R-PDIP-T16
|
R-PDSO-G56
|
JESD-609 Code |
e3
|
e3
|
Length |
20.13 mm
|
14 mm
|
Linearity Error-Max (EL) |
0.0244%
|
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
|
Negative Supply Voltage-Nom |
-12 V
|
|
Number of Bits |
12
|
|
Number of Functions |
2
|
|
Number of Terminals |
16
|
56
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
5.33 mm
|
1.2 mm
|
Settling Time-Nom (tstl) |
5 µs
|
|
Supply Voltage-Nom |
12 V
|
3.3 V
|
Surface Mount |
NO
|
YES
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT APPLICABLE
|
|
Width |
7.62 mm
|
6.1 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Output Clock Frequency-Max |
|
133.3 MHz
|
Primary Clock/Crystal Frequency-Nom |
|
14.318 MHz
|
Supply Voltage-Max |
|
3.465 V
|
Supply Voltage-Min |
|
3.135 V
|
uPs/uCs/Peripheral ICs Type |
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
|
|
|
Compare 932S203YGLF with alternatives