AD7248JPZ
vs
5962-88766013X
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
QLCC
QLCC
Package Description
PLASTIC, LCC-20
QCCN,
Pin Count
20
28
Manufacturer Package Code
P-20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
5 V
5 V
Analog Output Voltage-Min
-5 V
-5 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
S-PQCC-J20
S-CQCC-N28
JESD-609 Code
e3
Length
8.9662 mm
Linearity Error-Max (EL)
0.0244%
0.0244%
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-12 V
-15 V
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
20
28
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QCCN
Package Equivalence Code
LDCC20,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
Settling Time-Nom (tstl)
10 µs
Supply Voltage-Nom
12 V
15 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.9662 mm
Base Number Matches
1
1
Compare AD7248JPZ with alternatives
Compare 5962-88766013X with alternatives