AD7248ABRZ vs MAX507ACNG-T feature comparison

AD7248ABRZ Rochester Electronics LLC

Buy Now Datasheet

MAX507ACNG-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC DIP
Package Description SOP, DIP,
Pin Count 20 24
Reach Compliance Code unknown compliant
Analog Output Voltage-Max 5 V 10 V
Analog Output Voltage-Min -5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, 8 BITS PARALLEL, WORD
JESD-30 Code R-PDSO-G20 R-PDIP-T24
JESD-609 Code e3 e0
Length 12.8 mm 31.75 mm
Linearity Error-Max (EL) 0.0122% 0.018%
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -15 V
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.72 mm 5.08 mm
Settling Time-Nom (tstl) 7 µs
Supply Voltage-Nom 15 V 12 V
Surface Mount YES NO
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm 15.24 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Settling Time-Max 5 µs
Supply Current-Max 12 mA

Compare MAX507ACNG-T with alternatives