AD7245ABRZ-REEL vs AD7245AAPZ feature comparison

AD7245ABRZ-REEL Analog Devices Inc

Buy Now Datasheet

AD7245AAPZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC QLCC
Package Description 0.300 INCH, SOIC-24 PLASTIC, LCC-28
Pin Count 24 28
Manufacturer Package Code RW-24 P-28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Analog Output Voltage-Max 5 V 5 V
Analog Output Voltage-Min -5 V -5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDSO-G24 S-PQCC-J28
JESD-609 Code e3 e3
Length 15.4 mm 11.5062 mm
Linearity Error-Max (EL) 0.0122% 0.0183%
Moisture Sensitivity Level 1 3
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 24 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP24,.4 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 4.57 mm
Settling Time-Max 7 µs 10 µs
Settling Time-Nom (tstl) 7 µs 7 µs
Supply Current-Max 12 mA 12 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 11.5062 mm
Base Number Matches 1 2

Compare AD7245ABRZ-REEL with alternatives

Compare AD7245AAPZ with alternatives