AD7245AARZ-REEL
vs
AD7245AARZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
SOIC
Package Description
0.300 INCH, SOIC-24
SOP,
Pin Count
24
24
Manufacturer Package Code
RW-24
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
5 V
5 V
Analog Output Voltage-Min
-5 V
-5 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e3
e3
Length
15.4 mm
15.4 mm
Linearity Error-Max (EL)
0.0183%
0.0183%
Moisture Sensitivity Level
1
1
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
2.65 mm
2.65 mm
Settling Time-Max
7 µs
Settling Time-Nom (tstl)
7 µs
7 µs
Supply Current-Max
12 mA
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
7.5 mm
7.5 mm
Base Number Matches
1
2
Compare AD7245AARZ-REEL with alternatives