AD7237AAR-REEL vs AD7237JR-REEL feature comparison

AD7237AAR-REEL Rochester Electronics LLC

Buy Now Datasheet

AD7237JR-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, SOIC-24
Pin Count 24 24
Reach Compliance Code unknown not_compliant
Analog Output Voltage-Max 5 V 5 V
Analog Output Voltage-Min -5 V -5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY OFFSET BINARY
Input Format PARALLEL, 8 BITS PARALLEL, WORD
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e0
Length 15.4 mm 15.4 mm
Linearity Error-Max (EL) 0.0244% 0.024%
Moisture Sensitivity Level 3 3
Negative Supply Voltage-Nom -12 V -15 V
Number of Bits 12 12
Number of Functions 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 240
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Settling Time-Nom (tstl) 5 µs
Supply Voltage-Nom 12 V 15 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 7.5 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Package Equivalence Code SOP24,.4
Settling Time-Max 10 µs
Supply Current-Max 15 mA

Compare AD7237JR-REEL with alternatives