AD7225KN
vs
MX7225UQ/883B
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
DIP
|
|
Package Description |
PLASTIC, MS-001, DIP-24
|
|
Pin Count |
24
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Output Voltage-Max |
5 V
|
10 V
|
Analog Output Voltage-Min |
-5 V
|
-10 V
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY, OFFSET BINARY
|
BINARY
|
Input Format |
PARALLEL, 8 BITS
|
PARALLEL, 8 BITS
|
JESD-30 Code |
R-PDIP-T24
|
R-XDIP-T24
|
JESD-609 Code |
e0
|
|
Length |
31.75 mm
|
|
Linearity Error-Max (EL) |
0.1953%
|
0.2%
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
4
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.3
|
DIP24,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
38535Q/M;38534H;883B
|
Seated Height-Max |
5.33 mm
|
|
Settling Time-Max |
5 µs
|
4 µs
|
Settling Time-Nom (tstl) |
5 µs
|
|
Supply Current-Max |
10 mA
|
12 mA
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
3A001.A.2.C
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare AD7225KN with alternatives
Compare MX7225UQ/883B with alternatives