AD7224BQ vs PM7224EX feature comparison

AD7224BQ Analog Devices Inc

Buy Now Datasheet

PM7224EX Precision Monolithics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC PRECISION MONOLITHICS INC
Part Package Code DIP
Package Description CERDIP-18
Pin Count 18
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, 8 BITS
JESD-30 Code R-GDIP-T18 R-GDIP-T18
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.391% 0.2%
Negative Supply Voltage-Nom -5 V
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP18,.3 DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Settling Time-Max 20 µs 5 µs
Supply Current-Max 6 mA 6 mA
Supply Voltage-Nom 15 V
Surface Mount NO NO
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1

Compare AD7224BQ with alternatives

Compare PM7224EX with alternatives