AD7224BQ vs MX7224LN+ feature comparison

AD7224BQ Analog Devices Inc

Buy Now Datasheet

MX7224LN+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description CERDIP-18 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-18
Pin Count 18 18
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY OFFSET BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code R-GDIP-T18 R-PDIP-T18
JESD-609 Code e0 e3
Linearity Error-Max (EL) 0.391% 0.1953%
Negative Supply Voltage-Nom -5 V -5 V
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP18,.3 DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.572 mm
Settling Time-Max 20 µs 5 µs
Supply Current-Max 6 mA 6 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min
Length 22.86 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Settling Time-Nom (tstl) 2 µs
Time@Peak Reflow Temperature-Max (s) 30

Compare AD7224BQ with alternatives

Compare MX7224LN+ with alternatives