AD712KN vs LM324AN feature comparison

AD712KN Analog Devices Inc

Buy Now Datasheet

LM324AN NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC NXP SEMICONDUCTORS
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 0.300 INCH, PLASTIC, SOT-27-1, DIP-14
Pin Count 8 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA 0.2 µA
Bias Current-Max (IIB) @25C 0.0001 µA 0.1 µA
Common-mode Reject Ratio-Min 74 dB 65 dB
Common-mode Reject Ratio-Nom 80 dB 85 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.0006 µA
Input Offset Voltage-Max 2000 µV 5000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T14
JESD-609 Code e0
Length 9.27 mm 19.025 mm
Low-Bias YES
Low-Offset NO NO
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2 4
Number of Terminals 8 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 4.2 mm
Slew Rate-Min 18 V/us
Slew Rate-Nom 20 V/us 0.3 V/us
Supply Current-Max 6 mA 3 mA
Supply Voltage Limit-Max 18 V 32 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 4000 1000
Voltage Gain-Min 100000 25000
Width 7.62 mm 7.62 mm
Base Number Matches 2 15
Micropower YES
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AD712KN with alternatives

Compare LM324AN with alternatives