AD712AH
vs
LM324AN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
NXP SEMICONDUCTORS
Part Package Code
TO-99
DIP
Package Description
TO-99, CAN8,.2
0.300 INCH, PLASTIC, SOT-27-1, DIP-14
Pin Count
8
14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0048 µA
0.2 µA
Bias Current-Max (IIB) @25C
0.0001 µA
0.1 µA
Common-mode Reject Ratio-Min
70 dB
65 dB
Common-mode Reject Ratio-Nom
84 dB
85 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.0016 µA
Input Offset Voltage-Max
2000 µV
5000 µV
JESD-30 Code
O-MBCY-W8
R-PDIP-T14
JESD-609 Code
e0
Low-Bias
YES
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
4
Number of Terminals
8
14
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
TO-99
DIP
Package Equivalence Code
CAN8,.2
DIP14,.3
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
16 V/us
Slew Rate-Nom
20 V/us
0.3 V/us
Supply Current-Max
6.8 mA
3 mA
Supply Voltage Limit-Max
18 V
32 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
DUAL
Unity Gain BW-Nom
4000
1000
Voltage Gain-Min
100000
25000
Base Number Matches
2
15
Length
19.025 mm
Micropower
YES
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
4.2 mm
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Compare AD712AH with alternatives
Compare LM324AN with alternatives