AD712ACHIPS vs 68021-460 feature comparison

AD712ACHIPS Analog Devices Inc

Buy Now Datasheet

68021-460 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC FCI
Part Package Code DIE
Package Description DIE-8
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8536.69.40.40
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0048 µA
Bias Current-Max (IIB) @25C 0.0001 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 84 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.0016 µA
Input Offset Voltage-Max 2000 µV
JESD-30 Code R-XUUC-N8
Low-Bias YES
Low-Offset NO
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code DIE
Package Equivalence Code DIE OR CHIP
Package Shape RECTANGULAR
Package Style UNCASED CHIP
Qualification Status Not Qualified
Slew Rate-Min 16 V/us
Slew Rate-Nom 20 V/us
Supply Current-Max 6.8 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Position UPPER
Unity Gain BW-Nom 4000
Voltage Gain-Min 100000
Base Number Matches 1 4
Pbfree Code No
Rohs Code No
Connector Type BOARD CONNECTOR
Contact Finish Mating TIN (100) OVER NICKEL
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 60
UL Flammability Code 94V-0

Compare AD712ACHIPS with alternatives

Compare 68021-460 with alternatives