AD712ACHIPS
vs
68021-360HLF
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
FCI
|
Part Package Code |
DIE
|
|
Package Description |
DIE-8
|
LEAD FREE
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8536.69.40.40
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.0048 µA
|
|
Bias Current-Max (IIB) @25C |
0.0001 µA
|
|
Common-mode Reject Ratio-Min |
70 dB
|
|
Common-mode Reject Ratio-Nom |
84 dB
|
|
Frequency Compensation |
YES
|
|
Input Offset Current-Max (IIO) |
0.0016 µA
|
|
Input Offset Voltage-Max |
2000 µV
|
|
JESD-30 Code |
R-XUUC-N8
|
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
|
Neg Supply Voltage Limit-Max |
-18 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
2
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
DIE
|
|
Package Equivalence Code |
DIE OR CHIP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
UNCASED CHIP
|
|
Qualification Status |
Not Qualified
|
|
Slew Rate-Min |
16 V/us
|
|
Slew Rate-Nom |
20 V/us
|
|
Supply Current-Max |
6.8 mA
|
|
Supply Voltage Limit-Max |
18 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
UPPER
|
|
Unity Gain BW-Nom |
4000
|
|
Voltage Gain-Min |
100000
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Connector Type |
|
BOARD CONNECTOR
|
Contact Finish Mating |
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination |
|
GOLD OVER NICKEL
|
Contact Gender |
|
MALE
|
Contact Material |
|
PHOSPHOR BRONZE
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e4
|
MIL Conformance |
|
NO
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
2
|
Option |
|
GENERAL PURPOSE
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
60
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare AD712ACHIPS with alternatives
Compare 68021-360HLF with alternatives