AD711KR vs AD711KRZ-REEL feature comparison

AD711KR Rochester Electronics LLC

Buy Now Datasheet

AD711KRZ-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0001 µA 0.0001 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Input Offset Voltage-Max 1000 µV 1000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 20 V/us 20 V/us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Unity Gain BW-Nom 4000 4000
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Rohs Code Yes
Manufacturer Package Code R-8
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0001 µA
Common-mode Reject Ratio-Min 74 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.0006 µA
Low-Bias YES
Low-Offset NO
Package Equivalence Code SOP8,.25
Packing Method TR
Qualification Status Not Qualified
Slew Rate-Min 18 V/us
Supply Current-Max 3 mA
Voltage Gain-Min 100000

Compare AD711KR with alternatives

Compare AD711KRZ-REEL with alternatives