AD7111KNZ vs 5962-8770102RA feature comparison

AD7111KNZ Rochester Electronics LLC

Buy Now Datasheet

5962-8770102RA Micro Power Systems

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC MICRO POWER SYSTEMS
Part Package Code DIP
Package Description DIP, CERAMIC, DIP-20
Pin Count 16
Reach Compliance Code unknown unknown
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code R-PDIP-T16 R-GDIP-T20
JESD-609 Code e3 e0
Length 20.13 mm
Moisture Sensitivity Level NOT APPLICABLE
Number of Bits 8 8
Number of Functions 1 2
Number of Terminals 16 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 5.33 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BICMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 7.62 mm
Base Number Matches 2 5
Linearity Error-Max (EL) 0.3906%

Compare 5962-8770102RA with alternatives