AD7111BCHIPS vs TLC7524INE4 feature comparison

AD7111BCHIPS Analog Devices Inc

Buy Now Datasheet

TLC7524INE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code DIE DIP
Package Description DIE, DIP-16
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code X-XUUC-N16 R-PDIP-T16
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE DIP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
JESD-609 Code e4
Length 19.305 mm
Linearity Error-Max (EL) 0.1953%
Package Equivalence Code DIP16,.3
Seated Height-Max 5.08 mm
Settling Time-Max 0.1 µs
Settling Time-Nom (tstl) 0.1 µs
Supply Current-Max 2 mA
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare AD7111BCHIPS with alternatives

Compare TLC7524INE4 with alternatives