AD7111ACN vs AD7111ABNZ feature comparison

AD7111ACN Analog Devices Inc

Buy Now Datasheet

AD7111ABNZ Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 DIP,
Pin Count 16 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0 e3
Length 20.13 mm 20.13 mm
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 5.33 mm
Supply Current-Max 2 mA 2 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code Yes

Compare AD7111ACN with alternatives

Compare AD7111ABNZ with alternatives