AD707TQ/883B
vs
94694-224LF
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
AMPHENOL ICC
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP8,.3
|
LEAD FREE
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8536.69.40.40
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.002 µA
|
|
Bias Current-Max (IIB) @25C |
0.001 µA
|
|
Common-mode Reject Ratio-Min |
130 dB
|
|
Common-mode Reject Ratio-Nom |
140 dB
|
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
25 µV
|
|
JESD-30 Code |
R-GDIP-T8
|
|
JESD-609 Code |
e0
|
e3
|
Low-Offset |
YES
|
|
Neg Supply Voltage Limit-Max |
-22 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
38535Q/M;38534H;883B
|
|
Seated Height-Max |
5.08 mm
|
|
Slew Rate-Min |
0.15 V/us
|
|
Slew Rate-Nom |
0.3 V/us
|
|
Supply Current-Max |
3 mA
|
|
Supply Voltage Limit-Max |
22 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
|
Unity Gain BW-Nom |
900
|
|
Voltage Gain-Min |
8000000
|
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
2
|
Connector Type |
|
BOARD CONNECTOR
|
Contact Finish Mating |
|
GOLD (15) OVER NICKEL
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
Contact Gender |
|
MALE
|
Contact Material |
|
PHOSPHOR BRONZE
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
2
|
Option |
|
GENERAL PURPOSE
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
24
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare AD707TQ/883B with alternatives
Compare 94694-224LF with alternatives