AD706AN vs AD706BQ feature comparison

AD706AN Analog Devices Inc

Buy Now Datasheet

AD706BQ Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0004 µA 0.0003 µA
Bias Current-Max (IIB) @25C 0.00025 µA 0.00016 µA
Common-mode Reject Ratio-Min 108 dB 108 dB
Common-mode Reject Ratio-Nom 128 dB 128 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 150 µV 100 µV
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Length 9.88 mm
Low-Bias YES YES
Low-Offset YES YES
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 5.08 mm
Slew Rate-Nom 0.15 V/us 0.15 V/us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 800 800
Voltage Gain-Min 150000 200000
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare AD706AN with alternatives

Compare AD706BQ with alternatives