AD670BD vs AD7655ACPZRL feature comparison

AD670BD Analog Devices Inc

Buy Now Datasheet

AD7655ACPZRL Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP QFN
Package Description DIP, DIP20,.3 HVQCCN, LCC48,.27SQ,20
Pin Count 20 48
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 1.27 V 5 V
Analog Input Voltage-Min -1.28 V
Conversion Time-Max 10 µs 1.25 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-CDIP-T20 S-XQCC-N48
JESD-609 Code e0 e3
Linearity Error-Max (EL) 0.195% 0.0092%
Number of Analog In Channels 2 4
Number of Bits 8 16
Number of Functions 1 1
Number of Terminals 20 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, 8 BITS SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DIP HVQCCN
Package Equivalence Code DIP20,.3 LCC48,.27SQ,20
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1 mm
Supply Current-Max 45 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL QUAD
Width 7.62 mm 7 mm
Base Number Matches 2 1
Pbfree Code Yes
Length 7 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Sample Rate 1 MHz
Sample and Hold / Track and Hold SAMPLE

Compare AD670BD with alternatives

Compare AD7655ACPZRL with alternatives